837-030-520-201

Heilind Number:EDA837-030-520-201
Manufacturer:EDAC
Manufacturer Number:837-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-201

Detailed Description

Experience seamless connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 30 copper alloy contacts, each capable of handling 3A, this connector guarantees reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connections on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.