837-030-520-602

Heilind Number:EDA837-030-520-602
Manufacturer:EDAC
Manufacturer Number:837-030-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration in PCB setups, this connector boasts a 30-position layout in a single row, ensuring efficient power and data transmission. With a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in high-temperature environments ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity game with this essential component, ideal for a variety of applications in the electronics industry.