837-030-520-608

Heilind Number:EDA837-030-520-608
Manufacturer:EDAC
Manufacturer Number:837-030-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-608

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a vibrant green color and is capable of handling up to 3A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a single row layout and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether straight-mounted or used in board-to-board configurations, this connector maintains stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for seamless PCB connections.