837-030-520-802

Heilind Number:EDA837-030-520-802
Manufacturer:EDAC
Manufacturer Number:837-030-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed to meet the demands of rigorous industrial environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it ensures secure and efficient data transmission. With a total of 30 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Elevate your PCB connectivity with this essential component.