837-030-520-803

Heilind Number:EDA837-030-520-803
Manufacturer:EDAC
Manufacturer Number:837-030-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and two rows of 30 positions each, it offers ample connectivity options for your electronic assembly. The straight mount orientation and row spacing of .2 inches allow for easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where durability and precision are paramount. Upgrade your PCB setup with this essential component for seamless and reliable performance.