837-030-520-807

Heilind Number:EDA837-030-520-807
Manufacturer:EDAC
Manufacturer Number:837-030-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, while the Copper Alloy contacts deliver efficient power transfer. With two rows and 30 positions, it offers ample connectivity options, all with a .156-inch pitch and .2-inch row spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh environment use. Upgrade your system with this essential component for secure and efficient board-to-board connections.