837-030-520-808

Heilind Number:EDA837-030-520-808
Manufacturer:EDAC
Manufacturer Number:837-030-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector boasts a 3 A amperage and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless integration for up to 30 positions. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees performance in varied environments. Elevate your board-to-board connections with this essential component, perfect for a range of applications.