837-030-520-812

Heilind Number:EDA837-030-520-812
Manufacturer:EDAC
Manufacturer Number:837-030-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-812

Detailed Description

Enhance your high-temperature PCB connections with this durable green Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 30 positions for seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. Copper Alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer efficient PCB integration. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.