837-030-521-108

Heilind Number:EDA837-030-521-108
Manufacturer:EDAC
Manufacturer Number:837-030-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a single row configuration with 30 contact positions, ensuring seamless PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in challenging environments. The contact material of Copper Alloy further enhances conductivity, while the green housing adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade to this top-tier connector for reliable and efficient board-to-board connectivity.