837-030-521-112

Heilind Number:EDA837-030-521-112
Manufacturer:EDAC
Manufacturer Number:837-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a high amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the 30 positions provide ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB connectivity with this top-of-the-line component.