837-030-521-201

Heilind Number:EDA837-030-521-201
Manufacturer:EDAC
Manufacturer Number:837-030-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficiency and durability. Featuring a vibrant Green color, this connector boasts a robust amperage of 3A, making it perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. With two rows and 30 positions, you can easily accommodate multiple connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.