837-030-521-202

Heilind Number:EDA837-030-521-202
Manufacturer:EDAC
Manufacturer Number:837-030-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust 3A amperage capacity, it's ideal for demanding applications. The Copper Alloy contacts ensure reliable conductivity, while the dual-row design with 30 positions offers ample connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Its straight mount orientation simplifies integration, making it a versatile solution for your connectivity needs. Elevate your connections with this high-performance Card Edge Connector.