837-030-521-204

Heilind Number:EDA837-030-521-204
Manufacturer:EDAC
Manufacturer Number:837-030-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-204

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and thirty positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mount orientation, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial environments. Trust in its quality and efficiency for your board-to-board PCB connections.