837-030-521-212

Heilind Number:EDA837-030-521-212
Manufacturer:EDAC
Manufacturer Number:837-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures reliable operation even in high-temperature conditions ranging from -40 to 105°C. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless board-to-board connectivity with 30 positions for maximum versatility. Its straight mount orientation and compact design make it easy to integrate into your electronic systems, while the .2-inch row spacing allows for efficient signal transmission. Trust in our connector for secure and efficient data transfer in a wide range of applications.