837-030-521-602

Heilind Number:EDA837-030-521-602
Manufacturer:EDAC
Manufacturer Number:837-030-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-602

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for top performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a single row layout and 30 positions available, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Enjoy seamless integration with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.