837-030-521-603

Heilind Number:EDA837-030-521-603
Manufacturer:EDAC
Manufacturer Number:837-030-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-603

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts exceptional functionality. Engineered for durability, it can handle an amperage of 3A, making it ideal for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures top-notch safety and reliability. With a single row configuration and 30 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Whether you require straight mount orientation or specific operating conditions, such as temperatures ranging from -40 to 105 °C, this connector excels in performance. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.