837-030-521-607

Heilind Number:EDA837-030-521-607
Manufacturer:EDAC
Manufacturer Number:837-030-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-607

Detailed Description

Enhance your high-temperature PCB connections with our high-temp card edge connector. Designed for optimal performance, this connector features a single row layout with 30 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, and the green color adds a touch of versatility. Upgrade your PCB setups with this essential component.