837-030-521-803

Heilind Number:EDA837-030-521-803
Manufacturer:EDAC
Manufacturer Number:837-030-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only offers durability but also easy identification on your PCB. Featuring two rows and thirty positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Whether for industrial machinery or automotive applications, its operating temperature range of -40 to 105°C makes it suitable for a variety of settings. Trust in this connector for secure board-to-board connections with a straight mount orientation, meeting the highest standards for performance and longevity.