837-030-521-807

Heilind Number:EDA837-030-521-807
Manufacturer:EDAC
Manufacturer Number:837-030-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector boasts a 3 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With two rows and 30 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for commercial or industrial use, this straight mount orientation connector is a must-have in your inventory. Explore our range of connectors for more options to suit your needs.