837-030-521-808

Heilind Number:EDA837-030-521-808
Manufacturer:EDAC
Manufacturer Number:837-030-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-521-808

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With an impressive amperage rating of 3 A, it ensures reliable power transmission. The two-row configuration and copper alloy contact material guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide convenient connectivity. Offering 30 positions for versatile use, its straight mount orientation facilitates easy installation. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.