837-030-523-103

Heilind Number:EDA837-030-523-103
Manufacturer:EDAC
Manufacturer Number:837-030-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. With a single row layout and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, made of copper alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105 °C, making it ideal for use in both standard and high-temperature environments. Upgrade your system's connectivity with this essential component.