837-030-523-112

Heilind Number:EDA837-030-523-112
Manufacturer:EDAC
Manufacturer Number:837-030-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers 30 positions for secure board-to-board PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.