837-030-523-602

Heilind Number:EDA837-030-523-602
Manufacturer:EDAC
Manufacturer Number:837-030-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-602

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for superior performance in challenging environments, this connector features a single row layout with 30 positions and a pitch of .156 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With copper alloy contacts and a reliable amperage rating of 3A, you can trust in seamless conductivity. Its straight mount orientation and 0.2-inch row spacing offer easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is a must. Upgrade your PCB connections with this green-colored connector, a must-have in any professional toolkit.