837-030-523-607

Heilind Number:EDA837-030-523-607
Manufacturer:EDAC
Manufacturer Number:837-030-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 30 positions, ensuring seamless integration in your electronic setups. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in our connector for high-quality, high-performance board-to-board connections.