837-030-523-807

Heilind Number:EDA837-030-523-807
Manufacturer:EDAC
Manufacturer Number:837-030-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-807

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, a vital component for reliable board-to-board connections. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration, it offers seamless integration with your PCB layout, boasting 30 positions spaced at a pitch of 0.156 inches and row spacing of 0.2 inches. The contact material, made of robust Copper Alloy, ensures efficient and lasting electrical conductivity. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Choose straight mount orientation for easy installation. Elevate your electronic assemblies with this essential connector, a must-have in your inventory for seamless data transmission and power distribution.