837-030-523-808

Heilind Number:EDA837-030-523-808
Manufacturer:EDAC
Manufacturer Number:837-030-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also promises durability and safety. Featuring two rows of 30 contact positions each, it ensures a stable and efficient connection. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for high performance in demanding environments, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Perfect for electronic devices and industrial systems, this straight-mount connector is a must-have for your connectivity needs. Trust in its quality and efficiency to streamline your PCB assembly process.