837-030-523-812

Heilind Number:EDA837-030-523-812
Manufacturer:EDAC
Manufacturer Number:837-030-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-523-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Designed for seamless integration, it offers a pitch of .156 inches and accommodates 30 positions across 2 rows. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for robust board-to-board connections.