837-030-524-101

Heilind Number:EDA837-030-524-101
Manufacturer:EDAC
Manufacturer Number:837-030-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and 30 positions in a single row, it offers versatile compatibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and high-temperature settings. The sleek green color and straight mount orientation make it easy to install and maintain, while the 3A amperage rating guarantees efficient power transmission. Trust in our quality connector for seamless board-to-board connectivity in your projects.