837-030-524-102

Heilind Number:EDA837-030-524-102
Manufacturer:EDAC
Manufacturer Number:837-030-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row of 30 positions, perfect for securely linking PCBs. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where high temperature resistance is crucial. Trust in this connector for seamless board-to-board connections in your electronic systems.