837-030-524-104

Heilind Number:EDA837-030-524-104
Manufacturer:EDAC
Manufacturer Number:837-030-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial settings. Elevate your connectivity solutions with this essential component.