837-030-524-201

Heilind Number:EDA837-030-524-201
Manufacturer:EDAC
Manufacturer Number:837-030-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue, ensuring easy identification. With a current rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. Boasting two rows of contacts made from Copper Alloy, it facilitates efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 30 positions available for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatile installation and performance in various environments. Elevate your PCB connectivity with this essential component.