837-030-524-207

Heilind Number:EDA837-030-524-207
Manufacturer:EDAC
Manufacturer Number:837-030-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of contacts, each made of resilient Copper Alloy, it guarantees a secure and reliable connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 30 available positions allow for versatile PCB configurations. Designed for seamless integration, its straight mount orientation offers ease of installation. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic application. Elevate your PCB connectivity with this essential component.