837-030-524-212

Heilind Number:EDA837-030-524-212
Manufacturer:EDAC
Manufacturer Number:837-030-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With a current rating of 3 A, it offers secure power transmission, while the Copper Alloy contacts guarantee low resistance and efficient signal transfer. The two-row design with 30 positions allows for versatile connectivity options, and the .156-inch pitch and .2-inch row spacing ensure easy installation on your board. Whether you require straight or right-angle mounting, this connector delivers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your PCB connections with this high-performance Card Edge Connector.