837-030-524-802

Heilind Number:EDA837-030-524-802
Manufacturer:EDAC
Manufacturer Number:837-030-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in industrial settings. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a current rating of 3 A, this connector features two rows of copper alloy contacts, offering reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB alignment, while the 30 positions allow for versatile connections. Whether in straight mount orientation or in challenging environments, this connector's operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your electronic systems with this essential component.