837-030-524-808

Heilind Number:EDA837-030-524-808
Manufacturer:EDAC
Manufacturer Number:837-030-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and boasts a 3A amperage rating. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding conditions. With two rows and 30 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, this connector maintains stability in diverse applications. Operating flawlessly between -40 to 105°C, it is ideal for use in industrial settings. Find this essential component in our extensive range of PCB connectors.