837-030-524-812

Heilind Number:EDA837-030-524-812
Manufacturer:EDAC
Manufacturer Number:837-030-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-524-812

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green-colored connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows and 30 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Trust in its straight mount orientation for seamless integration onto your board. Elevate your connectivity solutions with this essential component.