837-030-540-101

Heilind Number:EDA837-030-540-101
Manufacturer:EDAC
Manufacturer Number:837-030-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-101

Detailed Description

Enhance your circuit connection with this high-temp card edge connector in a vibrant green hue. Crafted for durability and reliability, it features a single row design with 30 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety while the copper alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component that guarantees optimal performance even in challenging environments.