837-030-540-102

Heilind Number:EDA837-030-540-102
Manufacturer:EDAC
Manufacturer Number:837-030-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability, it boasts a single row of 30 positions with a .156-inch pitch, ideal for precise board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation and .2-inch row spacing offer easy and secure installation. Upgrade your connectivity solutions with this essential component.