837-030-540-103

Heilind Number:EDA837-030-540-103
Manufacturer:EDAC
Manufacturer Number:837-030-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Engineered for durability, this connector features a single row with thirty positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it boasts reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient performance in your electronic assemblies.