837-030-540-108

Heilind Number:EDA837-030-540-108
Manufacturer:EDAC
Manufacturer Number:837-030-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a single row layout with 30 copper alloy contact positions, ensuring reliable power transfer even in demanding industrial environments. The green housing, made of UL 94V-0 Diallyl Phthalate, provides added insulation and safety. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Trust in its straight mount orientation for seamless integration into your electronic systems. Explore the next level of connectivity with this essential component.