837-030-540-207

Heilind Number:EDA837-030-540-207
Manufacturer:EDAC
Manufacturer Number:837-030-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking shade of green. Designed for top performance, this connector boasts a 3 A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-machined Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation and 30 positions cater to diverse application needs, while its wide operating temperature range of -40 to 105 °C ensures reliability in even the harshest environments. Elevate your board-to-board connections with this essential component.