837-030-540-212

Heilind Number:EDA837-030-540-212
Manufacturer:EDAC
Manufacturer Number:837-030-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The two-row configuration and copper alloy contact material guarantee secure and efficient connections. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 30 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.