837-030-540-603

Heilind Number:EDA837-030-540-603
Manufacturer:EDAC
Manufacturer Number:837-030-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Boasting 30 positions and an amperage rating of 3A, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronics assembly with this essential component.