837-030-540-803

Heilind Number:EDA837-030-540-803
Manufacturer:EDAC
Manufacturer Number:837-030-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. The two rows of 30 positions each provide ample versatility for your PCB connectivity needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the quality and functionality of this essential component for your electronic projects.