837-030-540-812

Heilind Number:EDA837-030-540-812
Manufacturer:EDAC
Manufacturer Number:837-030-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-540-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and seamless integration into your setup. Built to handle up to 3A of current, it guarantees efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance for uninterrupted performance. With two rows of copper alloy contacts and a pitch of .156 inches, it provides a secure and stable connection. Boasting 30 positions, it accommodates multiple components with ease. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Operating in a wide temperature range from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.