837-030-541-101

Heilind Number:EDA837-030-541-101
Manufacturer:EDAC
Manufacturer Number:837-030-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector offers a current rating of 3 A and boasts a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 30 positions, it ensures efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.