837-030-541-102

Heilind Number:EDA837-030-541-102
Manufacturer:EDAC
Manufacturer Number:837-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 3A, this connector features a single row layout with 30 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it a valuable addition to any project.