837-030-541-103

Heilind Number:EDA837-030-541-103
Manufacturer:EDAC
Manufacturer Number:837-030-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable performance in demanding conditions. With a single row layout and 30 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate precise mounting, while the straight orientation allows for easy installation. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and efficiency for your PCB connectivity needs.