837-030-541-107

Heilind Number:EDA837-030-541-107
Manufacturer:EDAC
Manufacturer Number:837-030-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature settings. With a single row layout and a pitch of .156 inches, it offers seamless integration into your board setup. The 30 positions, each featuring Copper Alloy contacts, deliver efficient power transfer with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches further facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Explore our range of products to discover more connectors that meet your requirements.