837-030-541-201

Heilind Number:EDA837-030-541-201
Manufacturer:EDAC
Manufacturer Number:837-030-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for superior performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and thirty positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality craftsmanship to deliver exceptional results every time. Elevate your connectivity with this essential component.